-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000004uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH4737
|
Newark | Cap, Aec-Q200, 4Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Murata GCM1555C1H4R0CA16D Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7897 |
|
$0.0180 / $0.0330 | Buy Now |
DISTI #
490-17753-1-ND
|
DigiKey | CAP CER 4PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
26310 In Stock |
|
$0.0064 / $0.1000 | Buy Now |
DISTI #
GCM1555C1H4R0CA16D
|
Avnet Americas | Multilayer Ceramic Capacitor, 4 pF, 50 V, ± 0.25pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: GCM1555C1H4R0CA16D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0075 / $0.0078 | Buy Now |
DISTI #
81-GCM1555C1H4R0CA6D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4 pF 50 VDC 0.25 pF 0402 C0G (NP0) AEC-Q200 RoHS: Compliant | 25880 |
|
$0.0070 / $0.1000 | Buy Now |
|
Future Electronics | Cap Ceramic 4pF 50V C0G 0.25pF Pad SMD 0402 125C Automotive T/R RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 10000Reel |
|
$0.0051 / $0.0059 | Buy Now |
|
Future Electronics | Cap Ceramic 4pF 50V C0G 0.25pF Pad SMD 0402 125C Automotive T/R RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0053 / $0.0061 | Buy Now |
|
Quest Components | 71898 |
|
$0.0120 / $0.1200 | Buy Now | |
DISTI #
GCM1555C1H4R0CA16D
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4 pF 50 VDC 0.25 pF 0402 C0G (NP0) AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0055 / $0.0063 | Buy Now |
DISTI #
GCM1555C1H4R0CA16D
|
TME | Capacitor: ceramic, MLCC, 4pF, 50V, C0G (NP0), ±0.25pF, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0053 | RFQ |
DISTI #
GCM1555C1H4R0CA16D
|
Avnet Abacus | Multilayer Ceramic Capacitor, 4 pF, 50 V, � 0.25pF, C0G (NP0), 0402 [1005 Metric] (Alt: GCM1555C1H4R0CA16D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GCM1555C1H4R0CA16D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM1555C1H4R0CA16D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000004uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.000004 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 6.25% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for GCM1555C1H4R0CA16D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM1555C1H4R0CA16D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBASU105SCG040CFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000004uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | GCM1555C1H4R0CA16D vs MBASU105SCG040CFNA18 |
MMASU105SCG040CFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000004uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | GCM1555C1H4R0CA16D vs MMASU105SCG040CFNA01 |
MCASU105SCG040CFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000004uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | GCM1555C1H4R0CA16D vs MCASU105SCG040CFNA01 |
MMASU105SCG040CFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000004uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | GCM1555C1H4R0CA16D vs MMASU105SCG040CFNA18 |
CC0402CRNPO9BN4R0 | Capacitor, Ceramic, Chip, General Purpose, 4pF, 50V, ±0.25pF, C0G/NP0, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel/Paper Tape | YAGEO Corporation | GCM1555C1H4R0CA16D vs CC0402CRNPO9BN4R0 |