-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ1459
|
Newark | Cap, Aec-Q200, 56Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Murata GCM1555C1H560JA16D Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10000 |
|
$0.0140 / $0.0220 | Buy Now |
DISTI #
92AH4752
|
Newark | Cap, Aec-Q200, 56Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Murata GCM1555C1H560JA16D Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0070 / $0.0080 | Buy Now |
DISTI #
490-13291-1-ND
|
DigiKey | CAP CER 56PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
556331 In Stock |
|
$0.0049 / $0.1000 | Buy Now |
DISTI #
GCM1555C1H560JA16D
|
Avnet Americas | Multilayer Ceramic Capacitor, 56 pF, 50 V, ± 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: GCM1555C1H560JA16D) RoHS: Compliant Min Qty: 100000 Package Multiple: 100000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0066 | Buy Now |
DISTI #
81-GCM1555C1H560JA6D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 56 pF 50 VDC 5% 0402 C0G (NP0) AEC-Q200 RoHS: Compliant | 113079 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
V72:2272_07182116
|
Arrow Electronics | Cap Ceramic 56pF 50V C0G 5% Pad SMD 0402 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 14085 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2248 Container: Cut Strips | Americas - 90720 |
|
$0.0061 / $0.0071 | Buy Now |
DISTI #
E02:0323_07281964
|
Arrow Electronics | Cap Ceramic 56pF 50V C0G 5% Pad SMD 0402 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 18 Weeks Date Code: 2346 | Europe - 90000 |
|
$0.0042 / $0.0046 | Buy Now |
DISTI #
V36:1790_07182116
|
Arrow Electronics | Cap Ceramic 56pF 50V C0G 5% Pad SMD 0402 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Date Code: 2338 | Americas - 80000 |
|
$0.0045 / $0.0060 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitor 56pF 50V 5% 0402 Auto Grade RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel | 240000Reel |
|
$0.0041 / $0.0050 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitor 56pF 50V 5% 0402 Auto Grade RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel | 60000Reel |
|
$0.0040 / $0.0048 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GCM1555C1H560JA16D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM1555C1H560JA16D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for GCM1555C1H560JA16D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM1555C1H560JA16D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH155A560JC | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000056uF, SURFACE MOUNT, 0402, CHIP | ROHM Semiconductor | GCM1555C1H560JA16D vs MCH155A560JC |
MCH155A560JK | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000056uF, SURFACE MOUNT, 0402, CHIP | ROHM Semiconductor | GCM1555C1H560JA16D vs MCH155A560JK |
MCASU105SCG560JFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | GCM1555C1H560JA16D vs MCASU105SCG560JFNA1J |
CM05CG560J50AT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KYOCERA Corporation | GCM1555C1H560JA16D vs CM05CG560J50AT |
CQ0402JRNPO9BN560 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0402, CHIP | YAGEO Corporation | GCM1555C1H560JA16D vs CQ0402JRNPO9BN560 |
GHQ04CG560J50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | GCM1555C1H560JA16D vs GHQ04CG560J50NTD |
MC0402N560J500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0402, CHIP | SPC Multicomp | GCM1555C1H560JA16D vs MC0402N560J500CT |
GCM1555C1H560JZ13B | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000056uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCM1555C1H560JA16D vs GCM1555C1H560JZ13B |
MMASU105SCG560JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | GCM1555C1H560JA16D vs MMASU105SCG560JFNA01 |
GRP1555C1H560JD01J | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.000056uF, 0402 | Murata Manufacturing Co Ltd | GCM1555C1H560JA16D vs GRP1555C1H560JD01J |