-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH4635
|
Newark | Cap, Aec-Q200, 0.1Uf, 16V, Mlcc, 0402 Rohs Compliant: Yes |Murata GCM155R71C104KA55D Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 40000 |
|
$0.0050 | Buy Now |
DISTI #
03AJ1404
|
Newark | Cap, Aec-Q200, 0.1Uf, 16V, Mlcc, 0402 Rohs Compliant: Yes |Murata GCM155R71C104KA55D Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 124460 |
|
$0.0100 / $0.0180 | Buy Now |
DISTI #
490-4759-1-ND
|
DigiKey | CAP CER 0.1UF 16V X7R 0402 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4026802 In Stock |
|
$0.0039 / $0.1000 | Buy Now |
DISTI #
GCM155R71C104KA55D
|
Avnet Americas | Cap Cer SMD 0402 100nF 10% 16V X7R Auto T&R - Tape and Reel (Alt: GCM155R71C104KA55D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 1460000 |
|
$0.0050 / $0.0052 | Buy Now |
DISTI #
81-GCM155R71C104KA5D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1 uF 16 VDC 10% 0402 X7R AEC-Q200 RoHS: Compliant | 1355443 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | 0402 0.1 uF 16 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 2390000Reel |
|
$0.0038 / $0.0045 | Buy Now |
|
Future Electronics | 0402 0.1 uF 16 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 2130000Reel |
|
$0.0038 / $0.0046 | Buy Now |
|
Bristol Electronics | 63171 |
|
RFQ | ||
|
Bristol Electronics | 860000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 148 | 102305 |
|
$0.0027 / $0.0338 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GCM155R71C104KA55D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM155R71C104KA55D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for GCM155R71C104KA55D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM155R71C104KA55D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLASE105SB7104KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | GCM155R71C104KA55D vs MLASE105SB7104KFNA01 |
MCASE105SB7104KFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | GCM155R71C104KA55D vs MCASE105SB7104KFNA1J |
0402B104K160NT | CAP,CERAMIC,100NF,16VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0402 CASE | Fenghua (HK) Electronics Ltd | GCM155R71C104KA55D vs 0402B104K160NT |
EMK105B7104KV8F | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | GCM155R71C104KA55D vs EMK105B7104KV8F |
0402B104K160N | CAP,CERAMIC,100NF,16VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0402 CASE | Fenghua (HK) Electronics Ltd | GCM155R71C104KA55D vs 0402B104K160N |
885012205037R | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | Wurth Elektronik | GCM155R71C104KA55D vs 885012205037R |
0402B104K160SB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | Fenghua (HK) Electronics Ltd | GCM155R71C104KA55D vs 0402B104K160SB |
MBASE105SB7104KFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | GCM155R71C104KA55D vs MBASE105SB7104KFNA18 |
0402B104K160NU | Ceramic Capacitor, Ceramic, 16V, X7R, -/+15ppm/Cel TC, 0.1uF, 0402 | Hitano Enterprise Corp | GCM155R71C104KA55D vs 0402B104K160NU |
MMASE105SB7104KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | GCM155R71C104KA55D vs MMASE105SB7104KFNA01 |