-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ1411
|
Newark | Cap, Aec-Q200, 0.033Uf, 25V, Mlcc, 0402 Rohs Compliant: Yes |Murata GCM155R71E333KA55D Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0110 / $0.0220 | Buy Now |
DISTI #
92AH4648
|
Newark | Cap, Aec-Q200, 0.033Uf, 25V, Mlcc, 0402 Rohs Compliant: Yes |Murata GCM155R71E333KA55D Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0090 | Buy Now |
DISTI #
490-11149-1-ND
|
DigiKey | CAP CER 0.033UF 25V X7R 0402 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
277573 In Stock |
|
$0.0081 / $0.1000 | Buy Now |
DISTI #
GCM155R71E333KA55D
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.033 uF, 25 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: GCM155R71E333KA55D) RoHS: Compliant Min Qty: 100000 Package Multiple: 100000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
81-GCM155R71E333KA5D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.033 uF 25 VDC 10% 0402 X7R AEC-Q200 RoHS: Compliant | 95160 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
V72:2272_07182552
|
Arrow Electronics | Cap Ceramic 0.033uF 25V X7R 10% Pad SMD 0402 125°C Automotive T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2217 Container: Cut Strips | Americas - 279857 |
|
$0.0091 / $0.0510 | Buy Now |
DISTI #
V36:1790_07182552
|
Arrow Electronics | Cap Ceramic 0.033uF 25V X7R 10% Pad SMD 0402 125°C Automotive T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Date Code: 2349 | Americas - 40000 |
|
$0.0063 / $0.0090 | Buy Now |
|
Future Electronics | 0402 33 nF 25 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 40000Reel |
|
$0.0036 / $0.0044 | Buy Now |
|
Future Electronics | 0402 33 nF 25 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 30000Reel |
|
$0.0037 / $0.0045 | Buy Now |
|
Quest Components | 62856 |
|
$0.0088 / $0.0750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GCM155R71E333KA55D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM155R71E333KA55D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for GCM155R71E333KA55D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM155R71E333KA55D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMK105B7333KV8F | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | GCM155R71E333KA55D vs TMK105B7333KV8F |
MCAST105SB7333KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | GCM155R71E333KA55D vs MCAST105SB7333KFNA01 |
MBAST105SB7333KFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | GCM155R71E333KA55D vs MBAST105SB7333KFNA18 |
MMAST105SB7333KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | GCM155R71E333KA55D vs MMAST105SB7333KFNA01 |
MCAST105SB7333KFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | GCM155R71E333KA55D vs MCAST105SB7333KFNA1J |