Part Details for GCM188R71H682KA02J by Murata Manufacturing Co Ltd
Overview of GCM188R71H682KA02J by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GCM188R71H682KA02J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 50V, 10%, X7R, 15% TC, 0.0068UF, SURFACE MOUNT, 0603 | 8428 |
|
$0.0216 / $0.0480 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant | Europe - 20000 |
|
RFQ |