-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AJ4261
|
Newark | Cap, Aec-Q200, 2.2Uf, 35V, Mlcc, 0805 Rohs Compliant: Yes |Murata GCM21BC7YA225KE02L Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2350 / $0.5300 | Buy Now |
DISTI #
490-16390-1-ND
|
DigiKey | CAP CER 2.2UF 35V X7S 0805 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9686 In Stock |
|
$0.1170 / $0.5200 | Buy Now |
DISTI #
GCM21BC7YA225KE02L
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 35 V, ± 10%, X7S, 0805 [2012 Metric] - Tape and Reel (Alt: GCM21BC7YA225KE02L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 30000 |
|
$0.0966 / $0.1036 | Buy Now |
DISTI #
81-GCM21BC7YA225KE2L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2 uF 35 VDC 10% 0805 X7S AEC-Q200 RoHS: Compliant | 20489 |
|
$0.1110 / $0.5000 | Buy Now |
DISTI #
V72:2272_07193466
|
Arrow Electronics | Cap Ceramic 2.2uF 35V X7S 10% Pad SMD 0805 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2119 Container: Cut Strips | Americas - 27635 |
|
$0.1173 / $0.4214 | Buy Now |
|
Future Electronics | SELECT: TAPE & REEL, CUT TAPE, MouseREEL | Multilayer Ceramic Capacitors MLCC - RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 9000Reel |
|
$0.0964 / $0.1060 | Buy Now |
|
Future Electronics | SELECT: TAPE & REEL, CUT TAPE, MouseREEL | Multilayer Ceramic Capacitors MLCC - RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0948 / $0.1050 | Buy Now |
|
Future Electronics | SELECT: TAPE & REEL, CUT TAPE, MouseREEL | Multilayer Ceramic Capacitors MLCC - RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0948 / $0.1050 | Buy Now |
|
Future Electronics | SELECT: TAPE & REEL, CUT TAPE, MouseREEL | Multilayer Ceramic Capacitors MLCC - RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0948 / $0.1050 | Buy Now |
DISTI #
GCM21BC7YA225KE02L
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2 uF 35 VDC 10% 0805 X7S AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 42000 In Stock |
|
$0.1090 / $0.1160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GCM21BC7YA225KE02L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM21BC7YA225KE02L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |