-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GCM31B5C3A681FX01LCT-ND
|
DigiKey | CAP CER 680PF 1KV C0G/NP0 1206 Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5948 In Stock |
|
$0.2167 / $0.7900 | Buy Now |
DISTI #
GCM31B5C3A681FX01L
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 680 pF, 1 kV, 1206 [3216 Metric], ± 1%, C0G / NP0, GCM Series - Tape and Reel (Alt: GCM31B5C3A681FX01L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2934 | Buy Now |
DISTI #
81-GCM31B5C3A681FX1L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 680 pF 1 kVDC 1% 1206 C0G (NP0) AEC-Q200 RoHS: Compliant | 2872 |
|
$0.2290 / $0.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2080 | Buy Now |
DISTI #
GCM31B5C3A681FX01L
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 680 pF, 1 kV, 1206 [3216 Metric], ± 1%, C0G / NP0, GCM Series - Tape and Reel (Alt: GCM31B5C3A681FX01L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2934 | Buy Now |
DISTI #
GCM31B5C3A681FX01L
|
TME | Capacitor: ceramic, MLCC, 680pF, 1kV, C0G (NP0), ±1%, SMD, 1206 Min Qty: 3000 | 0 |
|
$0.0960 | RFQ |
DISTI #
GCM31B5C3A681FX01L
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 680 pF, 1 kV, 1206 [3216 Metric], ± 1%, C0G / NP0, GCM Series - Tape and Reel (Alt: GCM31B5C3A681FX01L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2934 | Buy Now |
DISTI #
4130759
|
Farnell | CAP, 680PF, C0G / NP0, 1KV, 1206 RoHS: Compliant Min Qty: 3000 Lead time: 15 Weeks, 1 Days Container: Reel | 0 |
|
$0.2548 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GCM31B5C3A681FX01L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM31B5C3A681FX01L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for GCM31B5C3A681FX01L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM31B5C3A681FX01L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCM31B5C3A681FX01K | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1206, CHIP | Murata Manufacturing Co Ltd | GCM31B5C3A681FX01L vs GCM31B5C3A681FX01K |