-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Chip Multilayer Ceramic Capacitors for Automotive
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GCM32D5C3A472GX01LCT-ND
|
DigiKey | CAP CER 4700PF 1KV C0G/NP0 1210 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$0.6573 / $1.7500 | Buy Now |
DISTI #
GCM32D5C3A472GX01L
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.0047 uF, 1000 VDC, ± 2%, C0G, 1210 [3225 Metric] - Tape and Reel (Alt: GCM32D5C3A472GX01L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.9077 | Buy Now |
DISTI #
81-GCM325C3A472GX01L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4700 pF 1 kVDC 1210 C0G (NP0) AEC-Q200 RoHS: Compliant | 0 |
|
$0.6310 / $0.7070 | Order Now |
|
Future Electronics | Powertrain/Safety for Automotive AEC-Q200 Up to 125°C Reflow soldering RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.6700 / $0.7050 | Buy Now |
DISTI #
GCM32D5C3A472GX01L
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.0047 uF, 1000 VDC, ± 2%, C0G, 1210 [3225 Metric] - Tape and Reel (Alt: GCM32D5C3A472GX01L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.9077 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GCM32D5C3A472GX01L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM32D5C3A472GX01L
Murata Manufacturing Co Ltd
Chip Multilayer Ceramic Capacitors for Automotive
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |