-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X8L, -40/+15% TC, 10uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GCM32DL81A106KA37LCT-ND
|
DigiKey | CAP CER 10UF 10V X8L 1210 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10804 In Stock |
|
$0.1928 / $0.7200 | Buy Now |
DISTI #
GCM32DL81A106KA37L
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 10 V, ± 10%, X8L, 1210 [3225 Metric] - Tape and Reel (Alt: GCM32DL81A106KA37L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2412 / $0.2528 | Buy Now |
DISTI #
V72:2272_07197583
|
Arrow Electronics | Cap Ceramic 10uF 10V X8L 10% Pad SMD 1210 150°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 335 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1805 Container: Cut Strips | Americas - 2278 |
|
$0.1768 / $0.2981 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1863 | Buy Now |
DISTI #
27015523
|
Verical | Cap Ceramic 10uF 10V X8L 10% Pad SMD 1210 150°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 335 Package Multiple: 1 Date Code: 1805 | Americas - 2278 |
|
$0.1768 / $0.2981 | Buy Now |
DISTI #
67019193
|
Verical | Cap Ceramic 10uF 10V X8L 10% Pad SMD 1210 150°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 44 Package Multiple: 1 | Americas - 845 |
|
$0.2900 / $0.7200 | Buy Now |
|
Quest Components | 4152 |
|
$0.1600 / $0.8000 | Buy Now | |
|
Quest Components | 368 |
|
$0.1610 / $0.8050 | Buy Now | |
DISTI #
GCM32DL81A106KA37L
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 10 VDC 10% 1210 X8L AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 15000 In Stock |
|
$0.1820 / $0.1950 | Buy Now |
DISTI #
GCM32DL81A106KA37L
|
TME | Capacitor: ceramic, MLCC, 10uF, 10V, X8L, ±10%, SMD, 1210 Min Qty: 1000 | 0 |
|
$0.1710 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GCM32DL81A106KA37L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM32DL81A106KA37L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X8L, -40/+15% TC, 10uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8L | |
Temperature Coefficient | -40/+15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |