Part Details for GCR2010EW-680KFT3 by TT Electronics Resistors
Overview of GCR2010EW-680KFT3 by TT Electronics Resistors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GCR2010EW-680KFT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.6420 | Buy Now |
Part Details for GCR2010EW-680KFT3
GCR2010EW-680KFT3 CAD Models
GCR2010EW-680KFT3 Part Data Attributes
|
GCR2010EW-680KFT3
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
GCR2010EW-680KFT3
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.625W, 680000ohm, 400V, 1% +/-Tol, 100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 5.1 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.625 W | |
Rated Temperature | 70 °C | |
Resistance | 680000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 400 V |
Alternate Parts for GCR2010EW-680KFT3
This table gives cross-reference parts and alternative options found for GCR2010EW-680KFT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCR2010EW-680KFT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCR2010GW680KFT3 | Fixed Resistor, Metal Glaze/thick Film, 0.625W, 680000ohm, 400V, 1% +/-Tol, 100ppm/Cel, 2010, | TT Electronics Resistors | GCR2010EW-680KFT3 vs GCR2010GW680KFT3 |
GCR2010P680KFT3 | Fixed Resistor, Metal Glaze/thick Film, 0.625W, 680000ohm, 400V, 1% +/-Tol, 100ppm/Cel, 2010, | TT Electronics Resistors | GCR2010EW-680KFT3 vs GCR2010P680KFT3 |