Part Details for GCS180PS24-C by XP Power
Overview of GCS180PS24-C by XP Power
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for GCS180PS24-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33X1123
|
Newark | Ac/Dc Converter, 1 O/P, 24V, 6.3A, 187W, Power Supply Applications:Ite & Medical, No. Of Outputs:1Outputs, Output Power Max:187W, Output Voltage - Output 1:24V, Output Current - Output 1:6.3A, Output Voltage - Output 2:- Rohs Compliant: Yes |Xp Power GCS180PS24-C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 69 |
|
$101.9500 / $121.3700 | Buy Now |
DISTI #
18AC7359
|
Newark | Power Supply, Medical, Ac-Dc, 24V, 6.3A, No. Of Outputs:1Outputs, Output Power Max:187W, Output Voltage - Output 1:24V, Output Current - Output 1:6.3A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Outputrohs Compliant: Yes |Xp Power GCS180PS24-C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$132.1400 / $159.4300 | Buy Now |
DISTI #
GCS180PS24-C-ND
|
DigiKey | AC/DC CONVERTER 24V 151W Min Qty: 1 Lead time: 36 Weeks Container: Bulk |
8 In Stock |
|
$101.9501 / $121.3700 | Buy Now |
DISTI #
209-GCS180PS24-C
|
Mouser Electronics | Switching Power Supplies OPEN FRAME 180W IND+MED PSU, HI EFF, COVER RoHS: Compliant | 4 |
|
$109.2300 / $121.3700 | Buy Now |
DISTI #
71918250
|
RS | Power Supply, AC-DC, Enclosed, 151W, 24V6.3A, 85-264V In, GCS Series | XP Power GCS180PS24-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 3 |
|
$121.3700 | Buy Now |
DISTI #
GCS180PS24-C
|
TME | Power supply: switched-mode, open, 180W, 85÷264VAC, OUT: 1, 24VDC Min Qty: 1 | 1 |
|
$109.4200 / $137.7400 | Buy Now |
DISTI #
GCS180PS24-C
|
Avnet Abacus | OPEN FRAME 180W IND+MED PSU, HI EFF, COVER (Alt: GCS180PS24-C) RoHS: Compliant Min Qty: 14 Package Multiple: 14 Lead time: 41 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Neutron USA | Switching Power Supplies OPEN FRAME 180W IND+MED PSU, HI EFF, COVER | 4 |
|
$281.1000 | Buy Now |
Part Details for GCS180PS24-C
GCS180PS24-C CAD Models
GCS180PS24-C Part Data Attributes
|
GCS180PS24-C
XP Power
Buy Now
Datasheet
|
Compare Parts:
GCS180PS24-C
XP Power
AC-DC Regulated Power Supply Module, 1 Output, 187W, Hybrid, PACKAGE-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X20 | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 24.48 V | |
Output Voltage-Min | 23.52 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 187 W | |
Trim/Adjustable Output | YES |