Part Details for GCS180PS24 by XP Power
Overview of GCS180PS24 by XP Power
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for GCS180PS24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20X0092
|
Newark | Ac/Dc Open Frame Power Supply, Medical, Adjustable, Fixed, 85 V, 264 V, 187 W, 24 V, 7.5 A Rohs Compliant: Yes |Xp Power GCS180PS24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 289 |
|
$110.4000 | Buy Now |
DISTI #
85W2926
|
Newark | Power Supply, Ac-Dc, Medical, 24V, 7.5A, Power Supply Approvals:Ite & Medical, No. Of Outputs:1 Output, Power Rating (Forced Cooling):187W @ 7Cfm, Power Rating (Convection Cooling):150W, Input Voltage Vac:85V Ac To 264V Ac Rohs Compliant: Yes |Xp Power GCS180PS24 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$87.2500 / $93.4800 | Buy Now |
DISTI #
1470-1331-ND
|
DigiKey | AC/DC CONVERTER 24V 150W Min Qty: 1 Lead time: 36 Weeks Container: Box |
39 In Stock |
|
$87.2405 / $103.8600 | Buy Now |
DISTI #
209-GCS180PS24
|
Mouser Electronics | Switching Power Supplies OPEN FRAME 180W IND+MED PSU, HI EFF. RoHS: Compliant | 0 |
|
$93.4700 / $103.8600 | Order Now |
DISTI #
70808670
|
RS | Power Supply AC-DC Panel Mount Medical & IT 187W 24V@6.3A 85-264V Input | XP Power GCS180PS24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$91.4000 / $103.8600 | RFQ |
DISTI #
GCS180PS24
|
TME | Power supply: switched-mode, open, 180W, 85÷264VAC, OUT: 1, 24VDC Min Qty: 1 | 0 |
|
$90.0400 / $114.1400 | RFQ |
DISTI #
GCS180PS24
|
Avnet Abacus | OPEN FRAME 180W IND+MED PSU, HI EFF. (Alt: GCS180PS24) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 41 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Neutron USA | Power Supply, AC-DC, OPEN FRAME 150W 24V 6.3A, IND+MED PSU, HI EFF, Adj Vout, 85-264 VACin | 50 |
|
$326.5500 | Buy Now |
Part Details for GCS180PS24
GCS180PS24 CAD Models
GCS180PS24 Part Data Attributes:
|
GCS180PS24
XP Power
Buy Now
Datasheet
|
Compare Parts:
GCS180PS24
XP Power
AC/DC CONVERTER 24V 150W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-07-13 | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-P20 | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 56 V | |
Output Voltage-Min | 12 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 187 W | |
Trim/Adjustable Output | YES |