Part Details for GD CSSRML.14-U9V2-24-1-350-R33 by ams OSRAM Group
Overview of GD CSSRML.14-U9V2-24-1-350-R33 by ams OSRAM Group
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GD CSSRML.14-U9V2-24-1-350-R33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK3141
|
Newark | Led, Deep Blue, 448Nm, 162Cd Rohs Compliant: Yes |Ams Osram Group GD CSSRML.14-U9V2-24-1-350-R33 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 150 |
|
$0.4530 | Buy Now |
DISTI #
475-GDCSSRML.14-U9V2-24-1-350-R33CT-ND
|
DigiKey | NEW HORTICULTURE LED FAMILY FOR Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1444 In Stock |
|
$0.4819 / $1.5000 | Buy Now |
DISTI #
Q65113A5116
|
Avnet Americas | LED Single Chip Blue 448nm 1000mA 3-Pin CSMD T/R - Tape and Reel (Alt: Q65113A5116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 42 Weeks, 0 Days Container: Reel | 0 |
|
$0.4372 / $0.5192 | Buy Now |
DISTI #
Q65113A5116
|
Avnet Americas | LED Single Chip Blue 448nm 1000mA 3-Pin CSMD T/R - Tape and Reel (Alt: Q65113A5116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 42 Weeks, 0 Days Container: Reel | 0 |
|
$0.4372 / $0.5192 | Buy Now |
DISTI #
Q65113A5116
|
EBV Elektronik | LED Single Chip Blue 448nm 1000mA 3-Pin CSMD T/R (Alt: Q65113A5116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 0 Days | EBV - 9000 |
|
Buy Now |