Part Details for GD10PJX65F1S by StarPower Europe AG
Overview of GD10PJX65F1S by StarPower Europe AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GD10PJX65F1S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK9612
|
Newark | Igbt Module, 650V, 20A, 79W Rohs Compliant: Yes |Starpower GD10PJX65F1S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$26.3200 / $33.8900 | Buy Now |
DISTI #
GD10PJX65F1S
|
TME | Module: IGBT, diode/transistor, boost chopper, Urmax: 650V, Ic: 10A Min Qty: 1 | 0 |
|
$24.0800 / $32.4300 | RFQ |
DISTI #
4076228
|
element14 Asia-Pacific | IGBT MODULE, 650V, 20A, 79W RoHS: Compliant Min Qty: 1 Container: Each | 25 |
|
$25.3818 / $31.5048 | Buy Now |
DISTI #
4076228
|
Farnell | IGBT MODULE, 650V, 20A, 79W RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 1 Days Container: Each | 25 |
|
$25.9242 / $30.5293 | Buy Now |