Part Details for GD25LQ32EWIGR by GigaDevice Semiconductor (Beijing) Inc
Overview of GD25LQ32EWIGR by GigaDevice Semiconductor (Beijing) Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GD25LQ32EWIGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1970-GD25LQ32EWIGRCT-ND
|
DigiKey | 32MBIT, 1.8V, WSON8 6*5MM, INDUS Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5960 In Stock |
|
$0.7865 / $1.1400 | Buy Now |
DISTI #
363-GD25LQ32EWIGR
|
Mouser Electronics | NOR Flash | 2997 |
|
$0.7370 / $1.1100 | Buy Now |
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ | ||
|
Symmetry Electronics | NOR Flash Min Qty: 1 | 0 |
|
$0.8300 / $1.0000 | Buy Now |