Part Details for GD25Q32CSIG by GigaDevice Semiconductor (Beijing) Inc
Overview of GD25Q32CSIG by GigaDevice Semiconductor (Beijing) Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for GD25Q32CSIG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GD25Q32CSIG-ND
|
DigiKey | IC FLASH 32MBIT SPI/QUAD 8SOP Min Qty: 9500 Lead time: 8 Weeks Container: Tube | Limited Supply - Call |
|
$0.5225 | Buy Now |
DISTI #
363-GD25Q32CSIG
|
Mouser Electronics | NOR Flash 32Mbit NOR Flash /3.3V /SOP8 208mil /Industrial(-40? to +85?) /Tube RoHS: Compliant | 0 |
|
$0.4980 | Order Now |
|
Chip1Cloud | NOR FLASH | 175200 |
|
RFQ | |
|
Futuretech Components Ltd | Flash,Tube,OEM/CM/EMS Only | 9500 |
|
RFQ | |
|
Symmetry Electronics | 32Mb SPI NOR 2.7V-3.6V SOP8 208mil, Tube pkg Min Qty: 1 | 0 |
|
$0.5100 | Buy Now |
Part Details for GD25Q32CSIG
GD25Q32CSIG CAD Models
GD25Q32CSIG Part Data Attributes:
|
GD25Q32CSIG
GigaDevice Semiconductor (Beijing) Inc
Buy Now
Datasheet
|
Compare Parts:
GD25Q32CSIG
GigaDevice Semiconductor (Beijing) Inc
Flash, 32MX1, PDSO8, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GIGADEVICE SEMICONDUCTOR INC | |
Package Description | SOP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Boot Block | BOTTOM/TOP | |
Clock Frequency-Max (fCLK) | 120 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5.28 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 2.7 V | |
Seated Height-Max | 2.16 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5.23 mm | |
Write Protection | HARDWARE/SOFTWARE |