Part Details for GD25Q32ESIGR by GigaDevice Semiconductor (Beijing) Inc
Overview of GD25Q32ESIGR by GigaDevice Semiconductor (Beijing) Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for GD25Q32ESIGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1970-GD25Q32ESIGRCT-ND
|
DigiKey | IC FLASH 32MBIT SPI/QUAD 8SOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4169 In Stock |
|
$0.6125 / $0.9200 | Buy Now |
DISTI #
363-GD25Q32ESIGR
|
Mouser Electronics | NOR Flash | 5226 |
|
$0.5940 / $0.9000 | Buy Now |
|
Quest Components | 1529 |
|
$0.8190 / $2.3400 | Buy Now | |
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ | ||
|
Chip1Cloud | 32MBIT NOR FLASH /3.3V /SOP8 208 | 10000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | Package/Enclosure8-SOP | 1912 |
|
$0.7190 / $1.4979 | Buy Now |
|
CHIPMALL.COM LIMITED | 32Mbit SPI 133MHz SOP-8-208mil NOR FLASH ROHS | 1566 |
|
$0.2644 / $0.5374 | Buy Now |
|
Futuretech Components Ltd | Flash,Tape & Reel,OEM/CM/EMS Only | 2000 |
|
RFQ | |
|
Symmetry Electronics | NOR Flash Min Qty: 1 | 0 |
|
$0.6700 / $0.8000 | Buy Now |
Part Details for GD25Q32ESIGR
GD25Q32ESIGR CAD Models
GD25Q32ESIGR Part Data Attributes:
|
GD25Q32ESIGR
GigaDevice Semiconductor (Beijing) Inc
Buy Now
Datasheet
|
Compare Parts:
GD25Q32ESIGR
GigaDevice Semiconductor (Beijing) Inc
Flash, 4MX8, PDSO8, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GIGADEVICE SEMICONDUCTOR INC | |
Package Description | SOP-8 | |
Reach Compliance Code | unknown | |
Additional Feature | 2.7V TO 3V @ 120 MHZ | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5.28 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3.3 V | |
Seated Height-Max | 2.16 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00004 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5.23 mm | |
Write Protection | HARDWARE/SOFTWARE |