Part Details for GD32E103T8U6 by GigaDevice Semiconductor (Beijing) Inc
Overview of GD32E103T8U6 by GigaDevice Semiconductor (Beijing) Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GD32E103T8U6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Futuretech Components Ltd | Microcontroller,Tray,OEM/CM/EMS Only | 2940 |
|
RFQ |
Part Details for GD32E103T8U6
GD32E103T8U6 CAD Models
GD32E103T8U6 Part Data Attributes
|
GD32E103T8U6
GigaDevice Semiconductor (Beijing) Inc
Buy Now
Datasheet
|
Compare Parts:
GD32E103T8U6
GigaDevice Semiconductor (Beijing) Inc
ARM® Cortex®-M4 32-bit MCU, Max Speed (MHz): 120; Memory (Bytes) Flash: 64K; Memory (Bytes) SRAM: 20K; I/O: up to 26; Timer GPTM (16bit): 4; Timer Advanced TM (16bit): 1; Timer Basic TM (16bit): 2; Timer SysTick (24bit): 1; Timer WDG: 2; Timer RTC: 1; Connectivity I2C: 1; Connectivity SPI: 1; Connectivity USB 2 FS: OTG; Analog Interface 12bit ADC Units (CHs): 2(10); Analog Interface 12bit DAC Units: 2; Package: QFN36
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GIGADEVICE SEMICONDUCTOR INC | |
Part Package Code | QFN36 | |
Package Description | QFN-36 | |
Reach Compliance Code | unknown | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N36 | |
Length | 6 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 12 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 26 | |
Number of Terminals | 36 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 32 | |
On Chip Program ROM Width | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC36,.25SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | |
RAM (bytes) | 20480 | |
RAM (words) | 5120 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Speed | 120 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |