Part Details for GD32E230K8U6 by GigaDevice Semiconductor (Beijing) Inc
Overview of GD32E230K8U6 by GigaDevice Semiconductor (Beijing) Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for GD32E230K8U6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 64KB 8KB FLASH 27 1.8V~3.6V ARM-MSeries 72MHz QFN-32-EP(5x5) Microcontroller Units (MCUs/MPUs/SOCs) ROHS | 280 |
|
$0.5605 / $0.7633 | Buy Now |
|
Futuretech Components Ltd | Microcontroller,Tray,OEM/CM/EMS Only | 2940 |
|
RFQ | |
|
LCSC | 64KB 8KB FLASH 27 1.8V3.6V 72MHz QFN-32-EP(5x5) Microcontroller Units (MCUs/MPUs/SOCs) ROHS | 280 |
|
$0.4874 / $0.6637 | Buy Now |
DISTI #
GD32E230K8U6
|
Maritex | Microcontroller GD32E230, 32bit ARM CortexM23, 72MHz, FLASH 64kB, SRAM 8kB, COMP, 1.8-3.6V, -40+85deg.C, QFN32 Min Qty: 1 Package Multiple: 1 | 2930 |
|
$0.8610 / $1.7260 | Buy Now |
Part Details for GD32E230K8U6
GD32E230K8U6 CAD Models
GD32E230K8U6 Part Data Attributes
|
GD32E230K8U6
GigaDevice Semiconductor (Beijing) Inc
Buy Now
Datasheet
|
Compare Parts:
GD32E230K8U6
GigaDevice Semiconductor (Beijing) Inc
ARM® Cortex®-M23 32-bit MCU, Max Speed (MHz): 72; Memory (Bytes) Flash: 64K; Memory (Bytes) SRAM: 8K; I/O: up to 27; Timer GPTM (16bit): 5; Timer Advanced TM (16bit): 1; Timer Basic TM (16bit): 1; Timer SysTick (24bit): 1; Timer WDG: 2; Timer RTC: 1; Connectivity USART: 2; Connectivity I2C: 2; Connectivity SPI: 2; Connectivity I2S: 1; Connectivity Comp: 1; Analog Interface 12bit ADC Units (CHs): 1(10); Package: QFN32
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GIGADEVICE SEMICONDUCTOR INC | |
Part Package Code | QFN32 | |
Package Description | QFN-32 | |
Reach Compliance Code | unknown | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M23 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 5 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 27 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 32 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 8192 | |
RAM (words) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.8 mm | |
Speed | 72 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |