Part Details for GD32F330C8T6 by GigaDevice Semiconductor (Beijing) Inc
Overview of GD32F330C8T6 by GigaDevice Semiconductor (Beijing) Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GD32F330C8T6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | GD32F330系列通用型MCU,M4内核 | 3000-Authorized Distributor |
|
RFQ | |
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | 64KB 8KB FLASH 39 2.6V~3.6V ARM-M4 84MHz LQFP-48(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS | 3996 |
|
$1.3292 / $1.7287 | Buy Now |
|
Futuretech Components Ltd | Microcontroller,Tray,OEM/CM/EMS Only | 1500 |
|
RFQ | |
|
Win Source Electronics | Capacitive Touch Sensing Mixed-Signal Microcontroller RISC 64KB FRAM 48-Pin LQFP T/R | 144340 |
|
$0.5840 / $0.8760 | Buy Now |
Part Details for GD32F330C8T6
GD32F330C8T6 CAD Models
GD32F330C8T6 Part Data Attributes
|
GD32F330C8T6
GigaDevice Semiconductor (Beijing) Inc
Buy Now
Datasheet
|
Compare Parts:
GD32F330C8T6
GigaDevice Semiconductor (Beijing) Inc
ARM® Cortex®-M4 32-bit MCU, Max Speed (MHz): 84; Memory (Bytes) Flash: 64K; Memory (Bytes) SRAM: 8K; I/O: up to 39; Timer GPTM (32bit): 1; Timer GPTM (16bit): 5; Timer Advanced TM (16bit): 1; Timer SysTick (24bit): 1; Timer WDG: 2; Timer RTC: 1; Connectivity USART: 2; Connectivity I2C: 2; Connectivity SPI: 2; Analog Interface 12bit ADC Units (CHs): 1(10); Package: LQFP48
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GIGADEVICE SEMICONDUCTOR INC | |
Part Package Code | LQFP48 | |
Package Description | LQFP-48 | |
Reach Compliance Code | unknown | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 7 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 39 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 48 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 8192 | |
RAM (words) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 84 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.6 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |