Part Details for GD650HFX170P1S by StarPower Europe AG
Overview of GD650HFX170P1S by StarPower Europe AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GD650HFX170P1S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH5749
|
Newark | Transistor, Igbt Module, 1.7Kv, 1.073Ka Rohs Compliant: Yes |Starpower GD650HFX170P1S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$343.3000 / $370.7300 | Buy Now |
|
NAC | RoHS: Compliant Package Multiple: 1 | 0 |
|
RFQ |
Part Details for GD650HFX170P1S
GD650HFX170P1S CAD Models
GD650HFX170P1S Part Data Attributes:
|
GD650HFX170P1S
StarPower Europe AG
Buy Now
Datasheet
|
Compare Parts:
GD650HFX170P1S
StarPower Europe AG
Insulated Gate Bipolar Transistor, 1073A I(C), 1700V V(BR)CES, N-Channel, MODULE-10
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STARPOWER SEMICONDUCTOR LTD | |
Package Description | MODULE-10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 |