Part Details for GDB-500MA by Eaton Bussmann
Overview of GDB-500MA by Eaton Bussmann
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GDB-500MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27P4087
|
Newark | Cartridge Fuses .5A 250V Fast Acting |Eaton Bussmann GDB-500MA Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2200 / $6.8900 | Buy Now |
DISTI #
283-GDB-500MA-ND
|
DigiKey | FUSE GLASS 500MA 250VAC 5X20MM Min Qty: 5 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.5280 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Fast Acting 0.5A 250V Holder Cartridge 5 X 20mm Glass UL/VDE | 112 Factory Stock |
|
$3.2900 / $4.4700 | Buy Now |
DISTI #
GDB-500MA
|
TME | Fuse: fuse, quick blow, 500mA, 250VAC, cylindrical,glass, 5x20mm Min Qty: 5 | 0 |
|
$5.1400 | RFQ |
DISTI #
000000000000014122
|
Sager | Cartridge Fuses .5A 250V FAST ACTING | 0 |
|
Buy Now | |
DISTI #
000000000006271194
|
Sager | Cartridge Fuses .5A 250V FAST ACTING Min Qty: 5 | 0 |
|
$3.2900 / $3.9300 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 890 |
|
$2.0000 / $3.0800 | Buy Now |
|
Master Electronics | Fuse Miniature Fast Acting 0.5A 250V Holder Cartridge 5 X 20mm Glass UL/VDE | 112 Factory Stock |
|
$3.2900 / $4.4700 | Buy Now |