Part Details for GDB-800MA by Eaton Bussmann
Overview of GDB-800MA by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LQW18CNR21J0HD | Murata Manufacturing Co Ltd | Fixed IND 210nH 800mA POWRTRN |
Price & Stock for GDB-800MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03J3139
|
Newark | 5Mm X 20Mm Fast Actingfuse 5X20Mm Glass 250V, .8A Fast Acting Rohs Compliant: No |Eaton Bussmann GDB-800MA RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0400 / $5.0400 | Buy Now |
DISTI #
283-GDB-800MA-ND
|
DigiKey | FUSE GLASS 800MA 250VAC 5X20MM Min Qty: 5 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.7380 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Fast Acting 0.8A 250V Holder Cartridge 5 X 20mm Glass UL/VDE |
420 In Stock |
|
$3.2900 / $4.4700 | Buy Now |
DISTI #
GDB-800MA
|
TME | Fuse: fuse, quick blow, 800mA, 250VAC, cylindrical,glass, 5x20mm Min Qty: 5 | 0 |
|
$5.2900 | RFQ |
DISTI #
000000000000558356
|
Sager | Fixed Terminal Blocks BUSS SMALL DIMENSION FUSE Min Qty: 5 | 0 |
|
$3.5500 / $4.1700 | Buy Now |
|
Master Electronics | Fuse Miniature Fast Acting 0.8A 250V Holder Cartridge 5 X 20mm Glass UL/VDE |
420 In Stock |
|
$3.2900 / $4.4700 | Buy Now |