Part Details for GDH02STR04 by TE Connectivity
Overview of GDH02STR04 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GDH02STR04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M6185
|
Newark | Switch, Dip, 2 Position, Spst, Recessed Rocker, No. Of Circuits:2Circuits, Switch Actuator Style:Rocker, Switch Mounting:Surface Mount, Contact Configuration:Spst, Contact Voltage Dc Max:24Vdc, Contact Current Dc Max:25Ma Rohs Compliant: Yes |Alcoswitch Te Connectivity GDH02STR04 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 391 |
|
$1.9300 / $2.0900 | Buy Now |
DISTI #
506-GDH02STR04
|
Mouser Electronics | DIP Switches / SIP Switches HALF PITCH 2POS SMD SWITCH DIP RoHS: Compliant | 16893 |
|
$1.9800 / $2.5600 | Buy Now |
|
Onlinecomponents.com | Switch DIP ON OFF SPST 2 Recessed Rocker 0.025A 24VDC Gull Wing 1.27mm SMD T/R RoHS: Compliant |
28894 In Stock |
|
$0.9230 / $0.9810 | Buy Now |
|
Bristol Electronics | 125 |
|
RFQ | ||
|
Quest Components | 26 |
|
$1.4000 / $2.2400 | Buy Now | |
|
Quest Components | 1024 |
|
$1.0080 / $2.6880 | Buy Now | |
DISTI #
1571983-3
|
TTI | DIP Switches / SIP Switches SWITCH DIP SWITCH RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 20000 In Stock |
|
$0.9700 | Buy Now |
DISTI #
000000000002659600
|
Sager | DIP Switches / SIP Switches HALF PITCH 2POS SMD SWITCH DIP Min Qty: 2000 | 0 |
|
$1.1700 / $1.7500 | Buy Now |
|
Master Electronics | Switch DIP ON OFF SPST 2 Recessed Rocker 0.025A 24VDC Gull Wing 1.27mm SMD T/R RoHS: Compliant |
28894 In Stock |
|
$0.9230 / $0.9810 | Buy Now |
Part Details for GDH02STR04
GDH02STR04 CAD Models
GDH02STR04 Part Data Attributes
|
GDH02STR04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
GDH02STR04
TE Connectivity
SLIDE DIP SWITCH-2SWITCHES, SPST, LATCHED,0.025A, 24VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | ROCKER | |
Body Breadth | 6.18 mm | |
Body Height | 2.31 mm | |
Body Length or Diameter | 3.66 mm | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .025A@24VDC | |
Contact Voltage(DC)-Max | 50 V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 2 | |
Number of Switch Sections | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TR | |
Sealing | TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Termination Type | SOLDER |
Alternate Parts for GDH02STR04
This table gives cross-reference parts and alternative options found for GDH02STR04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GDH02STR04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
218-02LPSJRF | Slide Dip Switch, 2 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | GDH02STR04 vs 218-02LPSJRF |
GDH02S0N04 | SLIDE DIP SWITCH-2SWITCHES, SPST, LATCHED,0.025A, 24VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | TE Connectivity | GDH02STR04 vs GDH02S0N04 |
218-2LPSR-F | Slide Dip Switch, 2 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | GDH02STR04 vs 218-2LPSR-F |
218-2LPSTJR | Slide Dip Switch, 2 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | GDH02STR04 vs 218-2LPSTJR |
218-02LPSRF | Slide Dip Switch, 2 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | GDH02STR04 vs 218-02LPSRF |
218-2LPSJF | SWITCH SLIDE DIP SPST 25MA 24V | CTS Corporation | GDH02STR04 vs 218-2LPSJF |
218-2LPSTJRF | SWITCH SLIDE DIP SPST 25MA 24V | CTS Corporation | GDH02STR04 vs 218-2LPSTJRF |
218-02LPSJ | Slide Dip Switch, 2 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | GDH02STR04 vs 218-02LPSJ |
218-02LPSF | Slide Dip Switch, 2 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | GDH02STR04 vs 218-02LPSF |
218-2LPSTJ | Slide Dip Switch, 2 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | GDH02STR04 vs 218-2LPSTJ |