Part Details for GDH04SA04 by TE Connectivity
Overview of GDH04SA04 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for GDH04SA04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73W9212
|
Newark | Switch, Dip, 4 Position, Spst, Recessed, 25Ma, No. Of Circuits:4Circuits, Switch Actuator Style:Rocker, Switch Mounting:Surface Mount, Contact Configuration:Spst, Contact Voltage Dc Max:24Vdc, Contact Current Dc Max:25Ma Rohs Compliant: Yes |Alcoswitch Te Connectivity GDH04SA04 Min Qty: 7000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1800 | Buy Now |
DISTI #
GDH04SA04-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 7000 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4415 | Buy Now |
DISTI #
506-GDH04SA04
|
Mouser Electronics | DIP Switches / SIP Switches SPST 4POS DIP Rocker RoHS: Compliant | 0 |
|
$1.7000 | Order Now |
|
Onlinecomponents.com | Switch DIP OFF ON SPST 4 Recessed Rocker 0.025A 24VDC J-Bend 1.27mm SMD Box/Tube RoHS: Compliant |
2310 In Stock 3500 On Order |
|
$1.7800 / $2.1400 | Buy Now |
|
Quest Components | SLIDE DIP SWITCH, 4 SWITCHES, SPST, 0.1A, 50VDC, SOLDER TERMINAL, PANEL MOUNT | 15 |
|
$1.9500 / $3.9000 | Buy Now |
|
Master Electronics | Switch DIP OFF ON SPST 4 Recessed Rocker 0.025A 24VDC J-Bend 1.27mm SMD Box/Tube RoHS: Compliant |
2310 In Stock 3500 On Order |
|
$1.7800 / $2.1400 | Buy Now |
Part Details for GDH04SA04
GDH04SA04 CAD Models
GDH04SA04 Part Data Attributes:
|
GDH04SA04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
GDH04SA04
TE Connectivity
Slide Dip Switch, 4 Switches, SPST, 0.1A, 50VDC, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | WHITE | |
Actuator Type | ROCKER | |
Body Height | 2.2 mm | |
Body Length or Diameter | 6.21 mm | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact Voltage(DC)-Max | 50 V | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 4 | |
Number of Switch Sections | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | BOX; TUBE | |
Sealing | TAPE SEALED | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Termination Type | SOLDER |