-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SLIDE DIP SWITCH-6SWITCHES, SPST, LATCHED,0.025A, 24VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ8759
|
Newark | Gdh06S04=Dip Switch |Alcoswitch Te Connectivity GDH06S04 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 349 |
|
$2.8600 / $4.2400 | Buy Now |
DISTI #
92K0237
|
Newark | Dip Switch, 6Pos, Spst, Rocker, No. Of Circuits:6Circuits, Switch Actuator Style:Rocker, Switch Mounting:Surface Mount, Contact Configuration:Spst, Contact Voltage Dc Max:24V, Contact Current Dc Max:25Ma, Product Range:Gdh Series Rohs Compliant: Yes |Te Connectivity GDH06S04 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 873 |
|
$2.1500 / $3.0400 | Buy Now |
DISTI #
2266-GDH06S04-ND
|
DigiKey | Slide Dip Switch, 6 Switches, SP Min Qty: 50 Container: Tube MARKETPLACE PRODUCT |
349 In Stock |
|
$1.7100 / $1.7800 | Buy Now |
DISTI #
506-GDH06S04
|
Mouser Electronics | DIP Switches / SIP Switches Half Pitch 6 Pos RoHS: Compliant | 883 |
|
$1.6200 / $2.8000 | Buy Now |
|
Onlinecomponents.com | Switch DIP ON OFF SPST 6 Recessed Rocker 0.025A 24VDC Gull Wing 1.27mm SMD RoHS: Compliant |
7750 In Stock |
|
$1.3700 / $1.7700 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | 40 |
|
$2.2680 / $3.4020 | Buy Now | |
DISTI #
1571983-8
|
TTI | DIP Switches / SIP Switches SWITCH DIP SWITCH RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 1050 In Stock |
|
$0.9500 / $1.2100 | Buy Now |
DISTI #
000000000002659603
|
Sager | DIP Switches / SIP Switches Half Pitch 6 Pos Min Qty: 5000 | 0 |
|
$1.4900 / $1.5500 | Buy Now |
DISTI #
1123954
|
Farnell | SWITCH, DIL, 6WAY RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 873 |
|
$2.7020 / $3.3304 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GDH06S04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
GDH06S04
TE Connectivity
SLIDE DIP SWITCH-6SWITCHES, SPST, LATCHED,0.025A, 24VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Angle | ||
Actuator Material | LIQUID CRYSTAL POLYMER | |
Actuator Type | ROCKER | |
Body Breadth | 6.2 mm | |
Body Color | BLACK | |
Body Height | 2.21 mm | |
Body Length or Diameter | 8.74 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .025A@24VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 50 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 6 | |
Number of Switch Sections | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TUBE | |
Sealing | TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |