Part Details for GDH06STR04 by TE Connectivity
Overview of GDH06STR04 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GDH06STR04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ8758
|
Newark | Gdh06Str04=Dip Switch |Alcoswitch Te Connectivity GDH06STR04 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5700 | Buy Now |
DISTI #
67K2690
|
Newark | Dip Switch, Spst, 0.025A, 24V, 6Pos, Smd, No. Of Circuits:6Circuits, Switch Actuator Style:Rocker, Switch Mounting:Surface Mount, Contact Configuration:Spst, Contact Voltage Dc Max:24V, Contact Current Dc Max:25Ma Rohs Compliant: Yes |Te Connectivity GDH06STR04 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9900 / $2.2800 | Buy Now |
DISTI #
506-GDH06STR04
|
Mouser Electronics | DIP Switches / SIP Switches HALF PITCH 6POS SMD SWITCH DIP RoHS: Compliant | 0 |
|
$2.1700 | Order Now |
|
Onlinecomponents.com | Switch DIP OFF ON SPST 6 Recessed Rocker 0.025A 24VDC Gull Wing 1.27mm SMD T/R RoHS: Compliant |
4136 In Stock |
|
$2.0800 / $2.2200 | Buy Now |
DISTI #
51492716
|
Verical | Switch DIP OFF ON SPST 6 Recessed Rocker 0.025A 24VDC Gull Wing 1.27mm SMD T/R RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1618 | Americas - 100 |
|
$2.9211 | Buy Now |
DISTI #
1571983-9
|
TTI | DIP Switches / SIP Switches SWITCH DIP SWITCH Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$1.3900 / $1.9300 | Buy Now |
DISTI #
000000000002659604
|
Sager | DIP Switches / SIP Switches HALF PITCH 6POS SMD SWITCH DIP Min Qty: 2000 | 0 |
|
$1.6000 / $2.1200 | Buy Now |
|
Master Electronics | Switch DIP OFF ON SPST 6 Recessed Rocker 0.025A 24VDC Gull Wing 1.27mm SMD T/R RoHS: Compliant |
4136 In Stock |
|
$2.0800 / $2.2200 | Buy Now |
Part Details for GDH06STR04
GDH06STR04 CAD Models
GDH06STR04 Part Data Attributes
|
GDH06STR04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
GDH06STR04
TE Connectivity
SLIDE DIP SWITCH-6SWITCHES, SPST, LATCHED,0.025A, 24VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | ROCKER | |
Body Breadth | 6.2 mm | |
Body Height | 2.21 mm | |
Body Length or Diameter | 8.74 mm | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .025A@24VDC | |
Contact Function | ON-OFF | |
Contact Voltage(DC)-Max | 50 V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 6 | |
Number of Switch Sections | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TUBE | |
Sealing | TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Termination Type | SOLDER |