-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SLIDE DIP SWITCH-8SWITCHES, SPST, LATCHED,0.025A, 24VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K3252
|
Newark | Switch, Dip, 8 Position, Spst, Recessed Rocker, No. Of Circuits:8Circuits, Switch Actuator Style:Rocker, Switch Mounting:Surface Mount, Contact Configuration:Spst, Contact Voltage Dc Max:24Vdc, Contact Current Dc Max:25Ma Rohs Compliant: Yes |Alcoswitch Te Connectivity GDH08STR04 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.3200 | Buy Now |
DISTI #
2266-GDH08STR04TR-ND
|
DigiKey | Slide Dip Switch, 8 Switches, SP Min Qty: 2000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
5931 In Stock |
|
$2.3700 | Buy Now |
DISTI #
506-GDH08STR04
|
Mouser Electronics | DIP Switches / SIP Switches HALF PITCH 8POS SMD SWITCH DIP RoHS: Compliant | 4532 |
|
$2.1000 / $2.8600 | Buy Now |
|
Onlinecomponents.com | Switch DIP ON OFF SPST 8 Recessed Rocker 0.025A 24VDC Gull Wing 1.27mm SMD T/R RoHS: Compliant |
31041 In Stock |
|
$1.1600 / $2.7100 | Buy Now |
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Bristol Electronics | 1529 |
|
RFQ | ||
|
Quest Components | SLIDE DIP SWITCH-8SWITCHES, 8PST, LATCHED,0.025A, 24VDC, SURFACE MOUNT-STRAIGHT | 2000 |
|
$1.1220 / $3.0600 | Buy Now |
|
Quest Components | SLIDE DIP SWITCH-8SWITCHES, 8PST, LATCHED,0.025A, 24VDC, SURFACE MOUNT-STRAIGHT | 815 |
|
$1.2240 / $3.0600 | Buy Now |
|
Quest Components | SLIDE DIP SWITCH-8SWITCHES, 8PST, LATCHED,0.025A, 24VDC, SURFACE MOUNT-STRAIGHT | 1223 |
|
$1.5300 / $3.0600 | Buy Now |
DISTI #
1-1571983-1
|
TTI | DIP Switches / SIP Switches SWITCH DIP SWITCH RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 30000 In Stock |
|
$1.2000 / $1.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GDH08STR04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
GDH08STR04
TE Connectivity
SLIDE DIP SWITCH-8SWITCHES, SPST, LATCHED,0.025A, 24VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Angle | ||
Actuator Material | LIQUID CRYSTAL POLYMER | |
Actuator Type | ROCKER | |
Body Breadth | 6.18 mm | |
Body Color | BLACK | |
Body Height | 2.31 mm | |
Body Length or Diameter | 11.28 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .025A@24VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 50 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 8 | |
Number of Switch Sections | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TR | |
Sealing | TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for GDH08STR04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GDH08STR04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A6S-8104 | Slide Dip Switch, 8 Switches, 8PST, On-off, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight | OMRON Corporation | GDH08STR04 vs A6S-8104 |
SD08H1SK | SLIDE DIP SWITCH-8SWITCHES, SPST, LATCHED,0.1A, 25VDC, SURFACE MOUNT-STRAIGHT | C&K | GDH08STR04 vs SD08H1SK |
9-1437586-1 | SLIDE DIP SWITCH- | TE Connectivity | GDH08STR04 vs 9-1437586-1 |
GDH08STRNS | SLIDE DIP SWITCH- | TE Connectivity | GDH08STR04 vs GDH08STRNS |
GDH08S04 | SLIDE DIP SWITCH-8SWITCHES, 8PST, LATCHED,0.025A, 24VDC, SURFACE MOUNT-STRAIGHT | TE's AMP | GDH08STR04 vs GDH08S04 |
ADF08STTR | SLIDE DIP SWITCH- | TE Connectivity | GDH08STR04 vs ADF08STTR |