Part Details for GDH10S04 by TE Connectivity
Overview of GDH10S04 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for GDH10S04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ8765
|
Newark | Gdh10S04=Dip Switch |Alcoswitch Te Connectivity GDH10S04 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 43682 |
|
$2.1800 / $3.6600 | Buy Now |
DISTI #
69K7008
|
Newark | Switch Dip, 10 Position, Spst, Recessed Rocker, No. Of Circuits:10Circuits, Switch Actuator Style:Rocker, Switch Mounting:Surface Mount, Contact Configuration:Spst, Contact Voltage Dc Max:24Vdc, Contact Current Dc Max:25Ma Rohs Compliant: Yes |Alcoswitch Te Connectivity GDH10S04 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3800 | Buy Now |
DISTI #
2266-GDH10S04-ND
|
DigiKey | Slide Dip Switch, 10 Switches, S Min Qty: 60 Container: Tube MARKETPLACE PRODUCT |
43682 In Stock |
|
$1.7800 / $2.1200 | Buy Now |
DISTI #
506-GDH10S04
|
Mouser Electronics | DIP Switches / SIP Switches HALF PITCH 10 POS RoHS: Compliant | 39 |
|
$2.0000 / $3.5200 | Buy Now |
|
Onlinecomponents.com | Switch DIP ON OFF SPST 10 Recessed Rocker Gull Wing 1.27mm SMD RoHS: Compliant |
43682 Partner Stock |
|
$1.8100 / $2.6600 | Buy Now |
|
Quest Components | SLIDE DIP SWITCH | 408 |
|
$1.4850 / $3.7125 | Buy Now |
|
Quest Components | SLIDE DIP SWITCH | 16 |
|
$1.8563 / $3.7125 | Buy Now |
DISTI #
1-1571983-3
|
TTI | DIP Switches / SIP Switches SWITCH DIP SWITCH RoHS: Compliant pbFree: Pb-Free Min Qty: 30 Package Multiple: 30 Container: Tube |
Americas - 13560 In Stock |
|
$1.6600 / $1.7300 | Buy Now |
|
ComSIT USA | DIP SWITCH-STANDARD Slide Dip Switch, 10 Switches, SPST, On-off, Latched, 0.1A, 50VDC, Solder Terminal, Panel Mount RoHS: Compliant | Europe - 56 |
|
RFQ | |
DISTI #
000000000001657719
|
Sager | DIP Switches / SIP Switches HALF PITCH 10 POS Min Qty: 30 | 0 |
|
$2.4400 | Buy Now |
Part Details for GDH10S04
GDH10S04 CAD Models
GDH10S04 Part Data Attributes
|
GDH10S04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
GDH10S04
TE Connectivity
Slide Dip Switch, 10 Switches, SPST, On-off, Latched, 0.1A, 50VDC, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Material | LIQUID CRYSTAL POLYMER | |
Actuator Type | ROCKER | |
Body Breadth | 8.13 mm | |
Body Height | 2.31 mm | |
Body Length or Diameter | 13.82 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.025A@24VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 50 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 10 | |
Number of Switch Sections | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TUBE | |
Sealing | TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |