Part Details for GDL2 by Ferraz Shawmut
Overview of GDL2 by Ferraz Shawmut
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GDL2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 179 |
|
Buy Now | ||
|
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 2A 250V Holder Cartridge 6.35 X 31.75mm Glass RoHS: Compliant |
61 In Stock |
|
$1.4300 / $2.1500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 15 |
|
$2.0000 / $3.0800 | Buy Now |
|
Master Electronics | Fuse Miniature Slow Blow Acting 2A 250V Holder Cartridge 6.35 X 31.75mm Glass RoHS: Compliant |
61 In Stock |
|
$1.4300 / $2.1500 | Buy Now |