Part Details for GDP402S220V by Carlo Gavazzi Holding AG
Overview of GDP402S220V by Carlo Gavazzi Holding AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GDP402S220V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y3884
|
Newark | Contactor, Dpst-No, 220Vac, Panel, Load Current Inductive:40A, Relay Mounting:Panel Mount, Operating Voltage:600V, Contact Configuration:Dpst-No, No. Of Poles:2 Pole, Switching Power Ac3:-, Switching Current Ac1:40A Rohs Compliant: Yes |Carlo Gavazzi GDP402S220V Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.6300 / $34.3300 | Buy Now |
DISTI #
1864-1848-ND
|
DigiKey | 2P DPC SCRW TERM 40A 220VAC Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
17 In Stock |
|
$31.3201 / $36.0000 | Buy Now |
DISTI #
225-GDP402S220V
|
Mouser Electronics | Contactors - Electromechanical 2P DPC SCRW TERM 40A 220VAC RoHS: Compliant | 39 |
|
$28.6900 / $34.3000 | Buy Now |
DISTI #
70626653
|
RS | Contactor, Definite Purpose, 2 Poles, Current 40 A, GDP Series | Carlo Gavazzi Inc. GDP402S220V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 5 |
|
$28.8000 / $36.0000 | Buy Now |
|
Onlinecomponents.com | 2P DPC SCRW TERM 40A 220VAC RoHS: Compliant |
9 In Stock |
|
$28.8000 / $31.9100 | Buy Now |
|
Master Electronics | 2P DPC SCRW TERM 40A 220VAC RoHS: Compliant |
9 In Stock |
|
$28.8000 / $31.9100 | Buy Now |