Part Details for GDT25-60-S1-BK by Bourns Inc
Overview of GDT25-60-S1-BK by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GDT25-60-S1-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH0456
|
Newark | Gdt, 600V, 10Ka, 2 Terminal Smd, Product Range:Gdt25 Series, Dc Breakover Voltage:600V, Gdt Case Style:2 Terminal Smd, Impulse Discharge Current:10Ka, Impulse Sparkover Voltage:1.1Kv Rohs Compliant: Yes |Bourns GDT25-60-S1-BK Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4670 / $0.5070 | Buy Now |
DISTI #
118-GDT25-60-S1-BK-ND
|
DigiKey | GDT 600V 7KA 2 POLE SMD Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4848 | Buy Now |
DISTI #
GDT25-60-S1-BK
|
Avnet Americas | Gas Discharge Tube (GDT), GDT25 Series, 600 V, 2 Terminal SMD, 10 kA, 1.1 kV - Bulk (Alt: GDT25-60-S1-BK) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4138 / $0.4700 | Buy Now |
DISTI #
652-GDT25-60-S1-BK
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 600 VDC 2-POLE RoHS: Compliant | 0 |
|
$0.5460 / $1.0600 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.4276 / $0.6518 | Buy Now | |
DISTI #
GDT25-60-S1-BK
|
TTI | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 600 VDC 2-POLE RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.4650 / $0.4740 | Buy Now |
DISTI #
GDT25-60-S1-BK
|
Avnet Americas | Gas Discharge Tube (GDT), GDT25 Series, 600 V, 2 Terminal SMD, 10 kA, 1.1 kV - Bulk (Alt: GDT25-60-S1-BK) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4138 / $0.4700 | Buy Now |
DISTI #
GDT25-60-S1-BK
|
Avnet Americas | Gas Discharge Tube (GDT), GDT25 Series, 600 V, 2 Terminal SMD, 10 kA, 1.1 kV - Bulk (Alt: GDT25-60-S1-BK) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4138 / $0.4700 | Buy Now |
|
Master Electronics | 0 |
|
$0.4276 / $0.6518 | Buy Now |
Part Details for GDT25-60-S1-BK
GDT25-60-S1-BK CAD Models
GDT25-60-S1-BK Part Data Attributes
|
GDT25-60-S1-BK
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
GDT25-60-S1-BK
Bourns Inc
Gas Discharge Tube Suppressor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Bourns | |
JESD-30 Code | O-XXSS-X | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XSS | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Terminal Form | UNSPECIFIED | |
Terminal Position | AXIAL |