Part Details for GDT25-60-S1 by Bourns Inc
Overview of GDT25-60-S1 by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GDT25-60-S1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH0455
|
Newark | Nextgen Gdt 5Mm 600V |Bourns GDT25-60-S1 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4690 / $0.6340 | Buy Now |
DISTI #
118-GDT25-60-S1-ND
|
DigiKey | GDT 600V 7KA 2 POLE SMD Min Qty: 500 Lead time: 8 Weeks Container: Strip | Temporarily Out of Stock |
|
$0.5866 | Buy Now |
DISTI #
GDT25-60-S1
|
Avnet Americas | NextGen GDT 5mm 600V - Tape and Reel (Alt: GDT25-60-S1) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.4400 / $0.4998 | Buy Now |
DISTI #
652-GDT25-60-S1
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 600 VDC 2-POLE RoHS: Compliant | 0 |
|
$0.5870 / $0.9400 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.4479 / $0.5599 | Buy Now | |
DISTI #
GDT25-60-S1
|
TTI | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 600 VDC 2-POLE RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Ammo Pack | Americas - 0 |
|
Buy Now | |
DISTI #
GDT25-60-S1
|
Avnet Americas | NextGen GDT 5mm 600V - Tape and Reel (Alt: GDT25-60-S1) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.4400 / $0.4998 | Buy Now |
DISTI #
GDT25-60-S1
|
Avnet Americas | NextGen GDT 5mm 600V - Tape and Reel (Alt: GDT25-60-S1) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.4400 / $0.4998 | Buy Now |
|
Master Electronics | 0 |
|
$0.4479 / $0.5599 | Buy Now |
Part Details for GDT25-60-S1
GDT25-60-S1 CAD Models
GDT25-60-S1 Part Data Attributes
|
GDT25-60-S1
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
GDT25-60-S1
Bourns Inc
Gas Discharge Tube Suppressor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
JESD-30 Code | O-XXSS-X | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XSS | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Terminal Form | UNSPECIFIED | |
Terminal Position | AXIAL |