-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Gas Discharge Tube Suppressor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-GDT35-60-S1-BK-ND
|
DigiKey | GDT NEXT GEN 5MM SMD 14KA 600V Min Qty: 1000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8348 | Buy Now |
DISTI #
GDT35-60-S1-BK
|
Avnet Americas | 3-Electrode Gas Discharge Tube 0.7pF 20kA 600V 3-Pin SMD Bulk - Bulk (Alt: GDT35-60-S1-BK) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7250 / $0.8236 | Buy Now |
DISTI #
652-GDT35-60-S1-BK
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors Next-Generation GDT 5mm 600V RoHS: Compliant | 0 |
|
$0.7610 / $0.8340 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.7960 / $1.1600 | Buy Now | |
DISTI #
GDT35-60-S1-BK
|
TTI | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors Next-Generation GDT 5mm 600V RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.7300 / $0.8300 | Buy Now |
DISTI #
GDT35-60-S1-BK
|
Avnet Americas | 3-Electrode Gas Discharge Tube 0.7pF 20kA 600V 3-Pin SMD Bulk - Bulk (Alt: GDT35-60-S1-BK) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7250 / $0.8236 | Buy Now |
DISTI #
GDT35-60-S1-BK
|
Avnet Americas | 3-Electrode Gas Discharge Tube 0.7pF 20kA 600V 3-Pin SMD Bulk - Bulk (Alt: GDT35-60-S1-BK) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7250 / $0.8236 | Buy Now |
DISTI #
4079744
|
Farnell | GDT, 600V, 14KA, 3 TERMINAL SMD RoHS: Compliant Min Qty: 1000 Lead time: 19 Weeks, 1 Days Container: Each | 0 |
|
$0.8378 | Buy Now |
|
Master Electronics | 0 |
|
$0.7960 / $1.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GDT35-60-S1-BK
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
GDT35-60-S1-BK
Bourns Inc
Gas Discharge Tube Suppressor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Bourns | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Time@Peak Reflow Temperature-Max (s) | 30 |