Part Details for GDZ22B-G3-18 by Vishay Intertechnologies
Overview of GDZ22B-G3-18 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GDZ22B-G3-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X4044
|
Newark | Zener Diode Sod323 |Vishay GDZ22B-G3-18 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0380 / $0.0540 | Buy Now |
DISTI #
GDZ22B-G3-18
|
Avnet Americas | ZENER DIODE SOD323-G3 - Tape and Reel (Alt: GDZ22B-G3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0333 / $0.0424 | Buy Now |
DISTI #
78-GDZ22B-G3-18
|
Mouser Electronics | Zener Diodes 22 Volt 0.2 Watt 2% RoHS: Compliant | 0 |
|
$0.0330 / $0.3200 | Order Now |
DISTI #
GDZ22B-G3-18
|
TTI | Zener Diodes 22 Volt 0.2 Watt 2% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0320 / $0.0386 | Buy Now |
DISTI #
GDZ22B-G3-18
|
Avnet Americas | ZENER DIODE SOD323-G3 - Tape and Reel (Alt: GDZ22B-G3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0333 / $0.0424 | Buy Now |
Part Details for GDZ22B-G3-18
GDZ22B-G3-18 CAD Models
GDZ22B-G3-18 Part Data Attributes:
|
GDZ22B-G3-18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GDZ22B-G3-18
Vishay Intertechnologies
Zener Diode, 22V V(Z), 2.11%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOD-323, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW IMPEDANCE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 100 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 100 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Voltage-Nom | 22 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 17 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 2.11% | |
Working Test Current | 5 mA |