Part Details for GDZ6V2LP3-7 by Diodes Incorporated
Overview of GDZ6V2LP3-7 by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GDZ6V2LP3-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-GDZ6V2LP3-7CT-ND
|
DigiKey | DIODE ZENER 6.2V 250MW 2DFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9730 In Stock |
|
$0.0328 / $0.3300 | Buy Now |
DISTI #
GDZ6V2LP3-7
|
Avnet Americas | Diode Zener Single 6.2V 5% 250mW 2-Pin DFN T/R - Tape and Reel (Alt: GDZ6V2LP3-7) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 1970000 Factory Stock |
|
$0.0248 / $0.0293 | Buy Now |
DISTI #
621-GDZ6V2LP3-7
|
Mouser Electronics | Zener Diodes Zener Diode X3-DFN06 X3-DFN0603-2 T&R 10K RoHS: Compliant | 8390 |
|
$0.0360 / $0.3300 | Buy Now |
|
Bristol Electronics | 724 |
|
RFQ | ||
DISTI #
GDZ6V2LP3-7
|
Avnet Americas | Diode Zener Single 6.2V 5% 250mW 2-Pin DFN T/R - Tape and Reel (Alt: GDZ6V2LP3-7) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 1970000 Factory Stock |
|
$0.0248 / $0.0293 | Buy Now |
DISTI #
GDZ6V2LP3-7
|
Avnet Americas | Diode Zener Single 6.2V 5% 250mW 2-Pin DFN T/R - Tape and Reel (Alt: GDZ6V2LP3-7) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 1970000 Factory Stock |
|
$0.0248 / $0.0293 | Buy Now |
DISTI #
GDZ6V2LP3-7
|
Avnet Asia | Diode Zener Single 6.2V 5% 250mW 2-Pin DFN T/R (Alt: GDZ6V2LP3-7) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
GDZ6V2LP3-7
|
Avnet Silica | Diode Zener Single 6.2V 5% 250mW 2-Pin DFN T/R (Alt: GDZ6V2LP3-7) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 3 Days | Silica - 10000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 20000 |
|
$0.0337 / $0.0361 | Buy Now |