Part Details for GDZ6V8B-E3-08 by Vishay Intertechnologies
Overview of GDZ6V8B-E3-08 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GDZ6V8B-E3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X4131
|
Newark | Zener Diode Sod323 |Vishay GDZ6V8B-E3-08 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0310 / $0.0440 | Buy Now |
DISTI #
GDZ6V8B-E3-08
|
Avnet Americas | Diode Zener Single 6.8V 2% 200mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: GDZ6V8B-E3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0270 / $0.0343 | Buy Now |
DISTI #
78-GDZ6V8B-E3-08
|
Mouser Electronics | Zener Diodes 6.8Volt 0.2 Watt 2% RoHS: Compliant | 14906 |
|
$0.0290 / $0.2600 | Buy Now |
DISTI #
GDZ6V8B-E3-08
|
TTI | Zener Diodes 6.8Volt 0.2 Watt 2% RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0260 / $0.0320 | Buy Now |
DISTI #
GDZ6V8B-E3-08
|
Avnet Americas | Diode Zener Single 6.8V 2% 200mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: GDZ6V8B-E3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0270 / $0.0343 | Buy Now |
DISTI #
GDZ6V8B-E3-08
|
EBV Elektronik | Diode Zener Single 6.8V 2% 200mW 2-Pin SOD-323 T/R (Alt: GDZ6V8B-E3-08) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
Part Details for GDZ6V8B-E3-08
GDZ6V8B-E3-08 CAD Models
GDZ6V8B-E3-08 Part Data Attributes:
|
GDZ6V8B-E3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GDZ6V8B-E3-08
Vishay Intertechnologies
Zener Diode, 6.8V V(Z), 2.06%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 11 Weeks | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 40 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Voltage-Nom | 6.8 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 2.06% | |
Working Test Current | 5 mA |
Alternate Parts for GDZ6V8B-E3-08
This table gives cross-reference parts and alternative options found for GDZ6V8B-E3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GDZ6V8B-E3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GDZ6V8B-HE3-08 | Zener Diode, 6.8V V(Z), 2.06%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | GDZ6V8B-E3-08 vs GDZ6V8B-HE3-08 |
GDZ6V8B-E3-18 | Zener Diode, 6.8V V(Z), 2.06%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | GDZ6V8B-E3-08 vs GDZ6V8B-E3-18 |