Part Details for GE-1797 by Amphenol Corporation
Overview of GE-1797 by Amphenol Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for GE-1797
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GE-1797
|
Avnet Americas | Engine Temp Sensor ±1.14°C Accuracy Stainless Steel Screw Mount - Bulk (Alt: GE-1797) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 100 |
|
$14.7123 / $15.5867 | Buy Now |
DISTI #
24AC6266
|
Avnet Americas | Engine Temp Sensor ±1.14°C Accuracy Stainless Steel Screw Mount - Bulk (Alt: 24AC6266) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 2 Days Container: Bulk | 24 Partner Stock |
|
$23.5000 / $31.1500 | Buy Now |
DISTI #
527-GE-1797
|
Mouser Electronics | Industrial Temperature Sensors Stainless Steel Engine Probe RoHS: Compliant | 20 |
|
$20.0700 / $28.1000 | Buy Now |
DISTI #
70389725
|
Verical | Temp Sensor Bulk Min Qty: 3 Package Multiple: 1 Date Code: 2326 | Americas - 100 |
|
$23.0880 / $28.7546 | Buy Now |
DISTI #
32886587
|
Verical | Temp Sensor Bulk Min Qty: 40 Package Multiple: 40 | Americas - 40 |
|
$8.6580 / $8.9950 | Buy Now |
DISTI #
GE1797
|
TTI | Industrial Temperature Sensors FLUID TEMP SENSOR Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 100 In Stock |
|
$22.8100 / $31.1500 | Buy Now |
DISTI #
GE-1797
|
Avnet Americas | Engine Temp Sensor ±1.14°C Accuracy Stainless Steel Screw Mount - Bulk (Alt: GE-1797) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 100 |
|
$14.7123 / $15.5867 | Buy Now |
DISTI #
24AC6266
|
Avnet Americas | Engine Temp Sensor ±1.14°C Accuracy Stainless Steel Screw Mount - Bulk (Alt: 24AC6266) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 2 Days Container: Bulk | 24 Partner Stock |
|
$23.5000 / $31.1500 | Buy Now |