Part Details for GE-2099 by Amphenol Corporation
Overview of GE-2099 by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GE-2099
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GE-2099
|
Avnet Americas | Pressure and Temperature Combination Sensor 76kPa to 655kPa Absolute 5V 7mA - Bulk (Alt: GE-2099) RoHS: Not Compliant Min Qty: 150 Package Multiple: 150 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$26.4195 / $53.0214 | Buy Now |
DISTI #
26AK5505
|
Avnet Americas | Pressure and Temperature Combination Sensor 76kPa to 655kPa Absolute 5V 7mA - Bulk (Alt: 26AK5505) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 224 Partner Stock |
|
$52.1700 / $66.0900 | Buy Now |
DISTI #
527-GE-2099
|
Mouser Electronics | Multiple Function Sensor Modules PRES & TEMP COMBINATION SENSOR RoHS: Compliant | 158 |
|
$52.1800 / $67.4000 | Buy Now |
DISTI #
GE2099
|
TTI | Multiple Function Sensor Modules PRES & TEMP COMBINATION SENSOR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 44 In Stock |
|
$50.4200 / $66.0600 | Buy Now |
DISTI #
GE-2099
|
Avnet Americas | Pressure and Temperature Combination Sensor 76kPa to 655kPa Absolute 5V 7mA - Bulk (Alt: GE-2099) RoHS: Not Compliant Min Qty: 150 Package Multiple: 150 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$26.4195 / $53.0214 | Buy Now |
DISTI #
26AK5505
|
Avnet Americas | Pressure and Temperature Combination Sensor 76kPa to 655kPa Absolute 5V 7mA - Bulk (Alt: 26AK5505) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 224 Partner Stock |
|
$52.1700 / $66.0900 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 36 |
|
$57.3900 / $61.4900 | Buy Now |