Part Details for GE3122 by Cal Test Electronics
Overview of GE3122 by Cal Test Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GE3122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GE3122-ND
|
DigiKey | OSCOPE PROBE X100 100MHZ 100M Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$81.0000 | Buy Now |
DISTI #
510-GE3122
|
Mouser Electronics | Test Probes Oprobe x100,100MHz 2kV-3100 Series RoHS: Compliant | 0 |
|
$81.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$72.9500 / $77.0000 | Buy Now |
DISTI #
42002.1
|
TestEquity LLC | Cal Test Electronics GE3122 Passive Probe, 100 MHz, 100X, 6 pF, 2 kV, CAT2, 3100 Series | 0 |
|
$81.0000 | Buy Now |