Part Details for GE3231 by Cal Test Electronics
Overview of GE3231 by Cal Test Electronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GE3231
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC8938
|
Newark | Passive Probe, 100:1, 200Mhz, 2Kv, Oscilloscope Probe Function:Passive, Bandwidth:200Mhz, Input Voltage Max:2Kv, Test Probe Attenuation:100:1, For Use With:General Purpose Oscilloscopes, Product Range:Ge3200 Series Rohs Compliant: Yes |Cal Test Electronics GE3231 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.0000 | Buy Now |
DISTI #
BKGE3231-ND
|
DigiKey | OSCOPE PROBE X100 200MHZ 100M Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
8 In Stock |
|
$75.0000 | Buy Now |
DISTI #
510-GE3231
|
Mouser Electronics | Test Probes Oprobe x100,200MHz 2kV-3200 Series RoHS: Compliant | 0 |
|
$75.0000 | Order Now |
DISTI #
V99:2348_22270191
|
Arrow Electronics | Test Probe for Oscilloscope Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1811 | Americas - 1 |
|
$46.7000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$67.6800 / $71.4400 | Buy Now | |
DISTI #
32887010
|
Verical | Test Probe for Oscilloscope Min Qty: 1 Package Multiple: 1 Date Code: 1811 | Americas - 1 |
|
$46.7000 | Buy Now |
DISTI #
2850367
|
element14 Asia-Pacific | PASSIVE PROBE, 100:1, 200MHZ, 2KV RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$87.5073 | Buy Now |
DISTI #
2850367
|
Farnell | PASSIVE PROBE, 100: 1, 200MHZ, 2KV RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 3 Days Container: Each | 0 |
|
$79.9576 | Buy Now |
DISTI #
42005.1
|
TestEquity LLC | Cal Test Electronics GE3231 Passive Probe, 200 MHz, 100X, 5 pF, 2 kV, CAT2, GE Series | 0 |
|
$75.0000 | Buy Now |