Part Details for GE3425 by Cal Test Electronics
Overview of GE3425 by Cal Test Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GE3425
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BKGE3425-ND
|
DigiKey | OSCOPE PROBE X100 100MHZ 100M Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
15 In Stock |
|
$99.0000 | Buy Now |
DISTI #
510-GE3425
|
Mouser Electronics | Test Probes Oprobe x100,100MHz 4kV,1%-3400 Series RoHS: Compliant | 6 |
|
$99.0000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$88.7000 / $93.6200 | Buy Now | |
DISTI #
42009.1
|
TestEquity LLC | Cal Test Electronics GE3425 Passive Probe, 100 MHz, 100X, 5 pF, 4 kV, CAT2, GE Series | 0 |
|
$99.0000 | Buy Now |
Part Details for GE3425
GE3425 CAD Models
GE3425 Part Data Attributes:
|
GE3425
Cal Test Electronics
Buy Now
|
Compare Parts:
GE3425
Cal Test Electronics
|
Samacsys Manufacturer | Cal Test Electronics |