Part Details for GE80252B1-000U-AC9-TW by SUNON USA
Overview of GE80252B1-000U-AC9-TW by SUNON USA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GE80252B1-000U-AC9-TW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GE80252B1-000U-AC9
|
Avnet Americas | DC Fan Ball Bearing 24V 200mA 4.8W 4800RPM 60CFM 47.5dBA Panel Mount - Bulk (Alt: GE80252B1-000U-AC9) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Bulk | 0 |
|
$16.3346 / $23.2104 | Buy Now |