Part Details for GE80252B1-000U-AC9 by SUNON
Overview of GE80252B1-000U-AC9 by SUNON
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GE80252B1-000U-AC9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GE80252B1-AC9
|
TME | Fan: DC, axial, 24VDC, 80x80x25mm, 101.9m3/h, 47.5dBA, ball bearing Min Qty: 1 | 1347 |
|
$15.1900 / $18.8800 | Buy Now |
|
NAC | Fan Type: IP FAN, Model Series: GE, Size: 8025, Dimentions: 80 x 25, Bearing: 2 BALL, Voltage: 24, Speed: 1 RoHS: Compliant Min Qty: 30 Package Multiple: 1 | 0 |
|
$23.3200 / $27.5400 | Buy Now |
Part Details for GE80252B1-000U-AC9
GE80252B1-000U-AC9 CAD Models
GE80252B1-000U-AC9 Part Data Attributes:
|
GE80252B1-000U-AC9
SUNON
Buy Now
|
Compare Parts:
GE80252B1-000U-AC9
SUNON
|
Samacsys Manufacturer | SUNON |