Part Details for GE80252B3-000U-AE9 by SUNON USA
Overview of GE80252B3-000U-AE9 by SUNON USA
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GE80252B3-000U-AE9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GE80252B3-000U-AE9-ND
|
DigiKey | FAN 80X25MM 24VDC IP68 53CFM Min Qty: 50 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.2278 | Buy Now |
DISTI #
GE80252B3-000U-AE9
|
Avnet Americas | DC Fan Ball Bearing 24V 0.137A 3.29W 4200RPM 53CFM 44.5dBA Flange - Trays (Alt: GE80252B3-000U-AE9) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tray | 0 |
|
$19.9124 / $29.5184 | Buy Now |
DISTI #
GE80252B3-000U-AE9
|
Avnet Americas | DC Fan Ball Bearing 24V 137mA 3.29W 4200RPM 53CFM 44.5dBA Panel Mount - Bulk (Alt: GE80252B3-000U-AE9) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Bulk | 0 |
|
$22.0028 / $32.5432 | Buy Now |
DISTI #
369-GE80252B3000UAE9
|
Mouser Electronics | DC Fans Axial Fan, 80x80x25mm, 24VDC, 53CFM, 0.3"H2O, Ball, Wire, Auto Restart, IP68 RoHS: Compliant | 0 |
|
$46.2400 | Order Now |
DISTI #
71326811
|
RS | Fan, DC,24V,53CFM,137A,3.29W,4200RPM,44.5dBA,2BALL,80X80X25mm, AutoRestart, IP68 | Sunon Fans GE80252B3-000U-AE9 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$42.2400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$24.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$49.3400 / $138.7100 | Buy Now |
DISTI #
000000000005396978
|
Sager | DC Fans Axial Fan, 80x80x25mm, 24VDC, 53CFM, 0.3H2O, Ball, Wire, Auto Restart, IP68 Min Qty: 1 | 0 |
|
$45.3900 / $52.1600 | Buy Now |