Part Details for GE80254B1-000U-AC9 by SUNON USA
Overview of GE80254B1-000U-AC9 by SUNON USA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GE80254B1-000U-AC9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GE80254B1-000U-AC9
|
Avnet Americas | DC Fan Ball Bearing 48V 0.114A 5.48W 4800RPM 60 CFM 47.5dBA Flange Mount - Bulk (Alt: GE80254B1-000U-AC9) Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
GE80254B1-000U-AC9
|
Avnet Americas | DC Fan Ball Bearing 48V 114mA 5.48W 4800RPM 60CFM 47.5dBA Panel Mount - Bulk (Alt: GE80254B1-000U-AC9) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
71326812
|
RS | Fan, DC,48V,60CFM,114A,5.48W,4800RPM,47.5dBA,2BALL,80X80X25mm, AutoRestart, IP56 | Sunon Fans GE80254B1-000U-AC9 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$38.1700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.3800 / $43.8400 | Buy Now |
DISTI #
000000000005396979
|
Sager | DC Fans Axial Fan, 80x80x25mm, 48VDC, 60CFM, 0.41H2O, Ball, Wire, Auto Restart, IP56 | 0 |
|
Buy Now |