Part Details for GE80254B3-000U-AE9 by SUNON USA
Overview of GE80254B3-000U-AE9 by SUNON USA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GE80254B3-000U-AE9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GE80254B3-000U-AE9
|
Avnet Americas | DC Fan Ball Bearing 48V 0.075A 3.6W 4200RPM 53 CFM 44.5dBA Flange Mount - Bulk (Alt: GE80254B3-000U-AE9) Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
GE80254B3-000U-AE9
|
Avnet Americas | DC Fan Ball Bearing 48V 75mA 3.6W 4200RPM 53CFM 44.5dBA Panel Mount - Bulk (Alt: GE80254B3-000U-AE9) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
71326817
|
RS | Fan, DC,48V,53CFM,75A,3.6W,4200RPM,44.5dBA,2BALL,80X80X25mm, AutoRestart, IP68 | Sunon Fans GE80254B3-000U-AE9 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$50.8800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$41.5900 / $58.1100 | Buy Now |
DISTI #
000000000005396984
|
Sager | DC Fans Axial Fan, 80x80x25mm, 48VDC, 53CFM, 0.3H2O, Ball, Wire, Auto Restart, IP68 | 0 |
|
Buy Now |