Part Details for GE92252B1-000U-AE9-TW by SUNON USA
Overview of GE92252B1-000U-AE9-TW by SUNON USA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GE92252B1-000U-AE9-TW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GE92252B1-000U-AE9
|
Avnet Americas | DC Fan Ball Bearing 24V 220mA 5.28W 4500RPM 75CFM 47dBA Panel Mount - Bulk (Alt: GE92252B1-000U-AE9) RoHS: Compliant Min Qty: 1008 Package Multiple: 56 Container: Bulk | 0 |
|
$22.0028 / $32.5432 | Buy Now |