Part Details for GE92254B1-000U-AE9 by SUNON USA
Overview of GE92254B1-000U-AE9 by SUNON USA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GE92254B1-000U-AE9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GE92254B1-000U-AE9
|
Avnet Americas | DC Fan Ball Bearing 48V 0.125A 6W 4500RPM 75 CFM 47dBA Flange Mount - Bulk (Alt: GE92254B1-000U-AE9) RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
GE92254B1-000U-AE9
|
Avnet Americas | DC Fan Ball Bearing 48V 125mA 6W 4500RPM 75CFM 47dBA Panel Mount - Bulk (Alt: GE92254B1-000U-AE9) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
71326825
|
RS | Fan, DC,48V,75CFM,125A,6W,4500RPM,47dBA,2BALL,92X92X25mm, AutoRestart, IP68 | Sunon Fans GE92254B1-000U-AE9 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$50.8800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$37.0600 / $61.0300 | Buy Now |
DISTI #
000000000005396992
|
Sager | DC Fans Axial Fan, 92x92x25mm, 48VDC, 75CFM, 0.35H2O, Ball, Wire, Auto Restart, IP68 | 0 |
|
Buy Now |