Part Details for GE92254B2-000U-AE9 by SUNON USA
Overview of GE92254B2-000U-AE9 by SUNON USA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GE92254B2-000U-AE9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GE92254B2-000U-AE9
|
Avnet Americas | DC Fan Ball Bearing 48V 0.108A 5.19W 4200RPM 70 CFM 45dBA Flange Mount - Bulk (Alt: GE92254B2-000U-AE9) Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
GE92254B2-000U-AE9
|
Avnet Americas | DC Fan Ball Bearing 48V 108mA 5.19W 4200RPM 70CFM 45dBA Panel Mount - Bulk (Alt: GE92254B2-000U-AE9) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
71326827
|
RS | Fan, DC,48V,70CFM,108A,5.19W,4200RPM,45dBA,2BALL,92X92X25mm, AutoRestart, IP68 | Sunon Fans GE92254B2-000U-AE9 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$50.8800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$41.5900 / $58.1100 | Buy Now |